Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ1941
Product RangeSFC5500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,858.430 |
| 5+ | $1,776.590 |
| 10+ | $1,741.060 |
| 25+ | $1,705.530 |
| 50+ | $1,669.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,858.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ1941
Product RangeSFC5500 Series
Flow Rate Min0.2l/min
Display Type-
Flow Range0.2sl/min to 200sl/min
Flow Rate Max200l/min
Operating Pressure Max145psi
Process Temperature Max-
Output InterfaceRS485
Process Connection Size-
Port StyleG1/4
Process Connection Type-
Accuracy %0.8%
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max7bar
Supply Voltage DC Max26.4V
Supply Voltage DC Min14V
Technical Specifications
Flow Rate Min
0.2l/min
Flow Range
0.2sl/min to 200sl/min
Operating Pressure Max
145psi
Output Interface
RS485
Port Style
G1/4
Accuracy %
0.8%
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26.4V
Display Type
-
Flow Rate Max
200l/min
Process Temperature Max
-
Process Connection Size
-
Process Connection Type
-
Media Type
Gas
Operating Temperature Min
0°C
Product Range
SFC5500 Series
Pressure Max
7bar
Supply Voltage DC Min
14V
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
