
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.480 |
| 5+ | $61.030 |
| 10+ | $57.840 |
| 25+ | $56.440 |
| 50+ | $55.400 |
| 100+ | $54.760 |
| 250+ | $54.750 |
Product Information
Product Overview
SGD43S-M3-S7 is a SGD4x series of A2L refrigerant detection product, specifically designed for the HVACR industry as a complete refrigerant detection system (RDS). It is based on the thermal conductivity measurement principle and features a dual contact relay output that can trigger a signal relay to start a blower, switch off the load or warn a control board. Easy integration and installer-friendly feedback are enabled by a status-indicating LED for quick visual feedback. With its fast response time and broad compatibility with A2L refrigerants due to its versatile multi-refrigerant calibration, it is an essential component for both residential and commercial HVACR systems. The SGD43S-M3-S7 ensures effective leak detection and complies with stringent industry standards, including UL 60335-2-40 and UL 60335-2-89. The single unit is triple calibrated for R-454A, R-454C and R-455A in refrigeration applications.
- 8-pin sealable connector
- 30sec response time
- Operating relative humidity range from 0 to 100%RH
- Supply voltage of 24V
- Calibrated gas concentration sensing
- Self-monitored sensing for reliable performance over time
- Dual relay output & digital interface
- Maintenance-free, > 15 year lifetime
- Operating temperature range from -40 to 85°C
- Size (LxWxH) is 3.54 x 2.17 x 0.94inch
Technical Specifications
R454A, R454C, R455A
Thermal Conductivity Detection (TCD)
No SVHC (12-Jan-2017)
± 2.5%
SGD4x Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
