Print Page
Image is for illustrative purposes only. Please refer to product description.

2,166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.670 |
| 25+ | $2.530 |
| 50+ | $2.440 |
| 100+ | $2.360 |
| 250+ | $2.270 |
| 500+ | $2.190 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT30-ARP-B2.5KSCopy
Newark Part No.68Y7200
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage5V
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface Type-
Sensor Output TypeAnalog
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Humidity Accuracy
± 3% RH
RH Response Time
8s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.4V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage
5V
Temperature Accuracy
± 0.3°C
Temperature Response Time
2s
Sensor Output Type
Analog
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
