Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT35-DIS-B2.5KSCopy
Newark Part No.
Re-Reel92Y4605
Cut Tape92Y4605
Product RangeSHT3x Series
Your Part Number
2,096 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $205.600 | $205.60 |
| Total Price | $205.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $205.600 |
| 10+ | $172.600 |
| 25+ | $159.200 |
| 50+ | $153.400 |
| 100+ | $148.000 |
| 250+ | $143.800 |
| 500+ | $139.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT35-DIS-B2.5KSCopy
Newark Part No.
Re-Reel92Y4605
Cut Tape92Y4605
Product RangeSHT3x Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.5% RH
Supply Voltage3.3V
Temperature Accuracy± 0.1°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.15V
Supply Voltage Max5.5V
Product RangeSHT3x Series
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage
3.3V
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.15V
Product Range
SHT3x Series
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 1.5% RH
Temperature Accuracy
± 0.1°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Technical Docs (2)
Alternatives for SHT35-DIS-B2.5KS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
