Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT40I-HD1F-R2Copy
Newark Part No.
Re-Reel48AM8920
Cut Tape48AM8920
Product RangeSHT4xI-Analog Series
Your Part Number
1,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $65.200 | $65.20 |
| Total Price | $65.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $65.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-HD1F-R2Copy
Newark Part No.
Re-Reel48AM8920
Cut Tape48AM8920
Product RangeSHT4xI-Analog Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2.5% RH
Temperature Accuracy± 0.3°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface Type-
Sensor Output TypeAnalog
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product RangeSHT4xI-Analog Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
SHT40I-HD1F-R2 is a SHT4xI-analog 4th Gen. high-accuracy, 5V, industrial grade, relative humidity and temperature analogue sensor. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing.
- Supply voltage VDD = 4.5V to 5.5V, analogue voltage output 10-90%VDD
- Base RH and T accuracy, standard ARP analogue output characteristic including patented PTFE membrane
- NIST traceable, high driver strength
- Fully functional in condensing environment
- Mature technology from global market leader
- RH accuracy is ±2.5%RH typical
- 40mV/%RH sensitivity (RH range: 0 to 100%) (VDD = 5.0V)
- Power-up time is 7ms typ at after hard reset, VDD ≥ VPOR
- Operating temperature range from -40°C to 125°C, size (LxWxH) is 1.27 x 1.27 x 0.68mm
- Slew rate change of the supply voltage is 20V/ms maximum
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
2s
Sensor Output Type
Analog
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 2.5% RH
RH Response Time
4s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
Product Range
SHT4xI-Analog Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
