
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $64.600 | $64.60 |
| Total Price | $64.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $64.600 |
Product Information
Product Overview
In line with Sensirion’s industry-proven humidity and temperature sensors, the SHT41 ultra-low-power, 16bit relative humidity and temperature sensor offers the best price-performance ratio and improved accuracy specifications. Tape and reel packaging combined with suitability for standard SMD assembly processes make the SHT41 ideal for high-volume applications. The SHT41 builds on a completely new and optimized CMOSens® chip offering reduced power consumption and improved accuracy specifications. With the extended supply voltage domain from 1.08V to 3.6V mobile and battery-driven applications are the perfect fit. The super small-size realized in a robust DFN housing allows for integration in challenging designs while securing highest reliability demands as demonstrated by the JEDEC JESD47 qualification. Applications include air quality monitors, smart speakers / thermostats, dataloggers, smoke detectors, medical devices, inkjet and laser printers.
- 4th generation of best-in-class humidity sensing, intermediate RH&T accuracy, 0x44 I2C address
- Relative humidity accuracy of ±1.8 %RH, temperature accuracy of ±0.2°C
- Supply voltage range from 1.08V to 3.6V, average current of 0.4µA (at meas. rate 1Hz)
- Idle current of 80nA, I2C fast mode plus
- Operating range from 0 to 100 %RH, -40 to 125°C
- Variable power heater, NIST traceability
- Highest reliability, robustness and accuracy
- Highest quality requirements according to JEDEC JESD47
- Fully functional in condensing environment
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
3.6V
MSL 1 - Unlimited
± 1.8% RH
6s
I2C
DFN
-40°C
1.08V
SHT4xA Series
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SHT41-AD1B-R2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
