Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-6GYCopy
Newark Part No.38K0470
Product RangeCH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19.177mm
External Width - Metric44.196mm
External Depth - Metric60.706mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.74"
External Depth - Imperial2.39"
Product RangeCH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.177mm
External Depth - Metric
60.706mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.74"
Product Range
CH
Enclosure Material
ABS
External Width - Metric
44.196mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
0.75"
External Depth - Imperial
2.39"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

