Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoGL480E00000FCopy
Newark Part No.97K0541
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity13°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GL480E00000F is a compact side looking Infrared Emitting Diode with high reliability by chip coating. It is suitable for use in office automation equipment, audio visual equipment, home appliances, telecommunication equipment, measuring equipment, tooling machines and computers.
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
Side Looking
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
13°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
