Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoAFS60S-TBKC262144Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3220
Product RangeAFS60S Pro Series
Also Known As1123236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,709.400 |
| 5+ | $1,460.880 |
| 10+ | $1,407.150 |
| 25+ | $1,291.330 |
| 50+ | $1,268.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,709.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAFS60S-TBKC262144Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3220
Product RangeAFS60S Pro Series
Also Known As1123236
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSine Cosine
Encoder MountingFlange Mount
Product RangeAFS60S Pro Series
Rotational Speed Max6000rpm
Rotational Life Cycles3600000000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter8mm
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationM12/12 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Sine Cosine
Product Range
AFS60S Pro Series
Rotational Life Cycles
3600000000
Shaft Type
Hollow Shaft
Shaft Diameter
8mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
IP Rating
IP65
Termination
M12/12 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
