Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoAHS36A-S4QC016384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3244
Product RangeAHS36 Series
Also Known As1101572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $679.690 |
| 5+ | $642.910 |
| 10+ | $615.540 |
| 25+ | $581.510 |
| 50+ | $545.540 |
Price for:Each
Minimum: 1
Multiple: 1
$679.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAHS36A-S4QC016384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM3244
Product RangeAHS36 Series
Also Known As1101572
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder Output-
Encoder MountingFlange Mount
Product RangeAHS36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles360000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12mm
Shaft Diameter10mm
Supply Voltage Min18V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66, IP67
IP RatingIP66, IP67
TerminationM12/4 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
-
Product Range
AHS36 Series
Rotational Life Cycles
360000000
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP66, IP67
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
12mm
Supply Voltage Min
18V
Operating Temperature Min
-40°C
IP Rating
IP66, IP67
Termination
M12/4 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
