Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.150 |
| 5+ | $224.510 |
Price for:Each
Minimum: 1
Multiple: 1
$235.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- CM series capacitive proximity sensor
- Cylindrical thread design housing, M30 x 1.5 thread size, Ø 30mm diameter
- 0mm to 25mm sensing range, 19.13mm safe sensing range, 50Hz switching frequency
- Non-flush installation type, male connector M12, 4-pin connection type, PNP switching output
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer, 11 turns (sensitivity) adjustment, IP67, IP68, IP69K enclosure rating
- 10VDC to 36VDC supply voltage range, ≤200mA continuous current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PBT housing, 74mm housing length, 45.5mm thread length
- Ambient operating temperature range from -30 to +85°C (+120°C short time at the front of the sensor)
Contents
Capacitive proximity sensor, Mounting nut, PA12 plastic (2x), Screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Sensing Distance Max
25mm
Product Range
CM Series
Sensor Output Type
PNP
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

