Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-8U04G02M025KM1
Newark Part No.02AM1624
Also Known As6034574
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.670 |
| 5+ | $164.970 |
| 10+ | $154.350 |
| 25+ | $137.370 |
| 50+ | $124.620 |
| 100+ | $116.830 |
Price for:Each
Minimum: 1
Multiple: 1
$182.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-8U04G02M025KM1
Newark Part No.02AM1624
Also Known As6034574
Technical Datasheet
Connector Type AM8 Plug
Connector Type BUSB Type A Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DSL-8U04G02M025KM1 is an unshielded sensor cable.
- M8 plug connector type A
- USB type A plug connector type B
- 2m, 4-wire, PVC cable
- PVC jacket material
- 0.25mm² conductor cross section
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
USB Type A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
