Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT50-N2113Copy
Newark Part No.01AM7982
Product RangeDx50 Series
Also Known As1047398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,000.160 |
| 5+ | $1,678.340 |
| 10+ | $1,608.760 |
| 25+ | $1,458.770 |
| 50+ | $1,428.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,000.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-N2113Copy
Newark Part No.01AM7982
Product RangeDx50 Series
Also Known As1047398
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Range Max20m
Sensing Distance Max20m
Sensing Method-
Sensor Output TypeCurrent, NPN
Output TypeCurrent, NPN / PNP, Push Pull
Product RangeDx50 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Distance Max
20m
Sensor Output Type
Current, NPN
Product Range
Dx50 Series
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
20m
Sensing Method
-
Output Type
Current, NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
140°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
