Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMAG-3015-BCopy
Newark Part No.51AK3548
Also Known As7901786
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.230 |
| 5+ | $32.220 |
| 10+ | $31.360 |
| 25+ | $30.790 |
| 50+ | $29.440 |
| 100+ | $26.730 |
| 250+ | $24.210 |
Price for:Each
Minimum: 1
Multiple: 1
$35.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Magnet with mounting hole for M5 flat head screw, Ø 31mm, height 15mm
- Barium ferrite material
- Temperature resistance range from –25°C to +130°C
Technical Specifications
Diameter
1.22"
Magnet Material
Barium
SVHC
No SVHC (04-Feb-2026)
Height
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
