Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUC30-215162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9204
Product RangeUC30 Series
Also Known As6054715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.450 |
| 5+ | $570.800 |
| 10+ | $546.500 |
| 25+ | $516.290 |
| 50+ | $484.350 |
Price for:Each
Minimum: 1
Multiple: 1
$603.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUC30-215162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9204
Product RangeUC30 Series
Also Known As6054715
Sensing Range Max6m
Frequency80kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
80kHz
Operating Temperature Max
70°C
Product Range
UC30 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
