Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM18-217126111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5594
Product RangeUM18 Series
Also Known As6048386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $523.970 |
| 5+ | $495.620 |
| 10+ | $474.520 |
| 25+ | $448.290 |
| 50+ | $420.560 |
Price for:Each
Minimum: 1
Multiple: 1
$523.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM18-217126111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5594
Product RangeUM18 Series
Also Known As6048386
Sensing Range Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
UM18 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
