Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM18-21812B211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5603
Product RangeUM18 Series
Also Known As6066180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $433.120 |
| 5+ | $409.680 |
| 10+ | $392.240 |
| 25+ | $370.560 |
| 50+ | $347.640 |
Price for:Each
Minimum: 1
Multiple: 1
$433.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM18-21812B211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM5603
Product RangeUM18 Series
Also Known As6066180
Sensing Range Max1m
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
UM18 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
