Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM30-212118Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9243
Product RangeUM30 Series
Also Known As6036922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,098.980 |
| 5+ | $1,087.970 |
| 10+ | $1,076.950 |
| 25+ | $1,065.940 |
| 50+ | $1,054.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,098.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM30-212118Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9243
Product RangeUM30 Series
Also Known As6036922
Sensing Range Max350mm
Frequency400kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
350mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
400kHz
Operating Temperature Max
70°C
Product Range
UM30 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
