Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLL180T-P434Copy
Newark Part No.84W8119
Product RangeWLL180T Series
Also Known As6039095
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $424.870 |
| 5+ | $397.790 |
Price for:Each
Minimum: 1
Multiple: 1
$424.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLL180T-P434Copy
Newark Part No.84W8119
Product RangeWLL180T Series
Also Known As6039095
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensing MethodFibre Optic
Sensor Output TypePNP
Product RangeWLL180T Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCNo SVHC (04-Feb-2026)
Product Overview
WLL180T-P434 is a WLL180 series stand-alone fiber optic sensor. LED status display / 2x 4-character digital dual displays, Set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters display.
- Rectangular housing design (light emission), Approx. 65° focus
- Sensing range from 0mm to 1,400mm (Proximity system), IP50 enclosure rating
- Visible red type of light, LED light source, Approx. 65° angle of dispersion
- 650nm wave length, menu-controlled, single teach-in button, cable adjustment
- Display indication, III protection class, plastic-ABS/PC housing material
- Supply voltage range from 12VDC to 24VDC, 50mA current consumption
- PNP switching output, 1 number of switching outputs, light/dark mode
- Programmable, 0ms to 9,999ms delay time, multifunctional input MF input
- 4-pin male connector M8 connection type, UL file No. NRKH.E300503 & NRKH7.E300503
- Dimension (W x H x D) is 10.5 x 34.6 x 71.9mm, -25°C to +55°C ambient operating temperature
Contents
Stand-alone fiber optic sensor, BEF-WLL180 mounting bracket.
Technical Specifications
Sensing Range Max
20m
Sensing Method
Fibre Optic
Product Range
WLL180T Series
Connection Method
M8 Connector
Supply Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
20m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
