Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3LD2203-0TK53Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M2538
Product RangeSENTRON 3LD Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.430 |
| 5+ | $174.880 |
| 10+ | $163.360 |
| 25+ | $152.840 |
| 50+ | $136.410 |
| 100+ | $123.050 |
| 250+ | $116.060 |
Price for:Each
Minimum: 1
Multiple: 1
$187.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD2203-0TK53Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M2538
Product RangeSENTRON 3LD Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsCCC, CE, CSA, UL, VDE
Product RangeSENTRON 3LD Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CCC, CE, CSA, UL, VDE
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
SENTRON 3LD Series
Technical Docs (1)
Alternatives for 3LD2203-0TK53
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
