Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7232-4HD32-0XB0Copy
Newark Part No.77Y8381
Product RangeSIMATIC S7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $831.040 |
| 5+ | $793.260 |
| 10+ | $778.150 |
| 25+ | $755.480 |
Price for:Each
Minimum: 1
Multiple: 1
$831.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7232-4HD32-0XB0Copy
Newark Part No.77Y8381
Product RangeSIMATIC S7
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analog Outputs4
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analog Outputs
4
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
