Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7331-7KF02-0AB0.Copy
Newark Part No.39AK1136
Product RangeSIMATIC S7-300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7331-7KF02-0AB0.Copy
Newark Part No.39AK1136
Product RangeSIMATIC S7-300 Series
Technical Datasheet
No. of Analog Inputs8
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC S7-300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
