Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3631B221KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25M2692RL
Cut Tape25M2692
Product Range3631 Series
Your Part Number
1,061 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.560 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3631B221KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25M2692RL
Cut Tape25M2692
Product Range3631 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Power Inductor Case12.7mm x 12.7mm x 6mm
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
3631 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6mm
DC Resistance Max
0.46ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
