Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36501J027JTDG Wirewound Inductor, 27 nH, 0.22 ohm, 2.8 MHz, 600 mA, 0603 [1608 Metric], 3650 Series](https://mexico.newark.com/productimages/standard/en_US/4956866.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501J027JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel35M1422RL
Cut Tape35M1422
Product Range3650 Series
Your Part Number
1,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.680 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.680 |
| 10+ | $0.614 |
| 15+ | $0.565 |
| 25+ | $0.504 |
| 50+ | $0.454 |
| 125+ | $0.395 |
| 250+ | $0.343 |
| 500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501J027JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel35M1422RL
Cut Tape35M1422
Product Range3650 Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.22ohm
Self Resonant Frequency2.8MHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.8MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
0.22ohm
DC Current Rating
600mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
