Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36502AR27JTDG Wirewound Inductor, 270 nH, 1 ohm, 650 MHz, 350 mA, 0805 [2012 Metric], 3650 Series](https://mexico.newark.com/productimages/standard/en_US/4683768.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR27JTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8642
Product Range3650 Series
Also Known As5-1624113-5, 3650 2A 0.27uH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.271 |
| 6000+ | $0.247 |
| 10000+ | $0.236 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR27JTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8642
Product Range3650 Series
Also Known As5-1624113-5, 3650 2A 0.27uH 5% 2K RL
Technical Datasheet
Inductance270nH
DC Resistance Max1ohm
Product Range3650 Series
Self Resonant Frequency650MHz
DC Current Rating350mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Product Range
3650 Series
DC Current Rating
350mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
1ohm
Self Resonant Frequency
650MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
