Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY 36502AR56JTDG Wirewound Inductor, 560 nH, 1.9 ohm, 340 MHz, 210 mA, 0805 [2012 Metric], 3650 Series](https://mexico.newark.com/productimages/standard/en_US/4956866.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502AR56JTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel35M1462RL
Cut Tape35M1462
Product Range3650 Series
Also Known As6-1624113-2, 3650 2A 0.56uH 5% 2K RL
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.461 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.461 |
| 25+ | $0.386 |
| 100+ | $0.328 |
| 250+ | $0.320 |
| 500+ | $0.313 |
| 1000+ | $0.274 |
| 2500+ | $0.259 |
| 5000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502AR56JTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel35M1462RL
Cut Tape35M1462
Product Range3650 Series
Also Known As6-1624113-2, 3650 2A 0.56uH 5% 2K RL
Technical Datasheet
Inductance560nH
DC Resistance Max1.9ohm
Self Resonant Frequency340MHz
DC Current Rating210mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
340MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
1.9ohm
DC Current Rating
210mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
