Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630M3R3TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7669RL
Cut Tape29AM7669
Product Range3656 Series
Your Part Number
1,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.864 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.864 |
| 10+ | $0.722 |
| 25+ | $0.685 |
| 50+ | $0.646 |
| 100+ | $0.608 |
| 500+ | $0.589 |
| 1000+ | $0.498 |
| 2500+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630M3R3TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7669RL
Cut Tape29AM7669
Product Range3656 Series
Inductance3.3µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.022ohm
Product Length
7mm
Product Height
2.8mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
