Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561265M330TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7746RL
Cut Tape29AM7746
Product Range3656 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.990 |
| 25+ | $2.840 |
| 50+ | $2.680 |
| 100+ | $2.520 |
| 500+ | $2.470 |
| 1000+ | $2.420 |
| 2500+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561265M330TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7746RL
Cut Tape29AM7746
Product Range3656 Series
Inductance33µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product Range3656 Series
Inductor Case / Package5045[1312 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.065ohm
Product Length
13.45mm
Product Height
6.5mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8A
Inductor Case / Package
5045[1312 Metric]
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
