Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM210PA32JIA2Copy
Newark Part No.15AJ2039
Product RangeBGM210P Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $221.600 |
| 10+ | $182.400 |
| 25+ | $177.800 |
| 50+ | $173.000 |
| 100+ | $168.400 |
| 300+ | $161.600 |
| 500+ | $153.200 |
| 1000+ | $147.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$221.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM210PA32JIA2Copy
Newark Part No.15AJ2039
Product RangeBGM210P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Bluetooth ClassClass 3
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-94.1 dBm
Supply Voltage Range1.71 V to 3.8 V
Supply Voltage Range1.71 V to 3.8 V
Operating Temperature Range-40 °C to 125 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
Product RangeBGM210P Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.71 V to 3.8 V
Operating Temperature Range
-40 °C to 125 °C
Product Range
BGM210P Series
Bluetooth Class
Class 3
Receiver Sensitivity Rx
-94.1 dBm
Supply Voltage Range
1.71 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate