Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG222F32-D-QFP48Copy
Newark Part No.51AH9886
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG222F32-D-QFP48Copy
Newark Part No.51AH9886
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's37I/O's
MCU Case StyleTQFP
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size4KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32TG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32TG Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
Interfaces
I2C, I2S, SPI, UART, USART
Embedded Interface Type
I2C, I2S, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
32MHz
Program Memory Size
32KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32TG
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability