Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8G-A-QSOP24RCopy
Newark Part No.66AH5729
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8G-A-QSOP24RCopy
Newark Part No.66AH5729
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Device Core8051
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins24Pins
MCU Case StyleQSOP
IC Case / PackageQSOP
No. of I/O's18I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size512Byte
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8BB1 Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
8KB
MCU Case Style
QSOP
No. of I/O's
18I/O's
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
24Pins
IC Case / Package
QSOP
Embedded Interface Type
I2C, SMBus, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate