Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB31F64G-D-QFP32Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6592
Product RangeEFM8 Family EFM8BB3 Series Microcontrollers
Your Part Number
963 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.430 |
| 25+ | $2.250 |
| 50+ | $2.150 |
| 100+ | $2.030 |
| 250+ | $1.890 |
| 500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB31F64G-D-QFP32Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6592
Product RangeEFM8 Family EFM8BB3 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB3 Series Microcontrollers
CPU Speed50MHz
Device Core8051
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's28I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8BB3 Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFP
No. of I/O's
28I/O's
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
MSL
MSL 2 - 1 year
CPU Speed
50MHz
Operating Frequency Max
50MHz
No. of Pins
32Pins
MCU Case Style
QFP
Embedded Interface Type
I2C, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate