Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1P131F256GM32-C0
Newark Part No.91Y4560
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1P131F256GM32-C0
Newark Part No.91Y4560
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
Operating Frequency Max40MHz
Program Memory Size256KB
RAM Memory Size32KB
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG1
No. of I/O's16I/O's
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
Operating Temperature Min-40°C
MCU SeriesEFR32FG
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
RAM Memory Size
32KB
MPU Family
EFR32
No. of I/O's
16I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
MPU Case Style
QFN
Program Memory Size
256KB
No. of Pins
32Pins
MPU Series
EFR32xG1
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
MCU Series
EFR32FG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability