Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM111A256V2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06AC2414
Cut Tape06AC2414
Product RangeMighty Gecko Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.950 | $19.95 |
| Total Price | $19.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 10+ | $17.370 |
| 25+ | $16.480 |
| 50+ | $15.860 |
| 100+ | $15.240 |
| 300+ | $14.600 |
| 500+ | $13.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM111A256V2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06AC2414
Cut Tape06AC2414
Product RangeMighty Gecko Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4
InterfacesI2C, SPI, UART
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeMighty Gecko Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Zigbee Protocol
IEEE 802.15.4
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (20-Jun-2016)
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.85 V to 3.8 V
Product Range
Mighty Gecko Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate