
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 10+ | $22.620 |
| 25+ | $22.520 |
| 50+ | $22.240 |
| 100+ | $22.110 |
| 250+ | $21.960 |
| 500+ | $21.810 |
Product Information
Product Overview
AG5324 is an Ag5300 series low-cost (Power-over-Ethernet) PoE+ module in a Single-In-Line (SIL) package. The module signature complies with both the IEEE802.3af and IEEE802.3at specifications and it is designed to meet the safety isolation requirements of IEEE802.3at. The exceptionally small footprint and package size, make it ideal for space-restricted applications such as IP Video Telephones, WiMAX access points, PTZ cameras and remote computer terminals. Ag5324 is well suited to building automation and industrial control applications requiring 24V with the ability of Ag5324 to operate over the industrial temperature range from -40 to +85°C further extending its’ versatility.
- SIL - 57mm (L) x 18mm (W) x 14mm (H)
- 24V output voltage and 30W output power
- Adjustable output voltage
- Input voltage range 37V to 57V
- Overload, thermal and short-circuit protection
- Isolated high efficiency DC/DC converter
- Minimal low cost external components required
- Low cost & simple integration
- 1500VDC isolation (input to output)
Technical Specifications
IP Video Telephones, WiMAX Access Points, PTZ Cameras/Remote Computer, Building Auto/Industrial Ctrl
PoE+
No SVHC (27-Jun-2024)
-
Ag5300 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
