Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoAG9712-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AM1763
Product RangeAg9700 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.830 |
| 25+ | $9.550 |
| 100+ | $9.540 |
| 250+ | $9.010 |
| 500+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG9712-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AM1763
Product RangeAg9700 Series
Technical Datasheet
Module ApplicationsEthernet Camera, Wireless Access Point
Data Rate-
Module InterfacePoE
Product RangeAg9700 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG9712-S is an Ag9700 series of Power-Over-Ethernet module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard. The Ag9700 signature and control circuit provides the PoE compatibility signature required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port.
- 12V nominal output voltage
- 12W maximum output power and 87% peak efficiency
- Small SIL package
- Low cost, with minimal external components required
- Input voltage range from 36V to 57V
- Short-circuit protection
- Adjustable output
- 1500V isolation (input to output)
Technical Specifications
Module Applications
Ethernet Camera, Wireless Access Point
Module Interface
PoE
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag9700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
