Print Page
EVALAG9903-LPB
Evaluation Board, AG9903LPB, Power Over Ethernet (POE) Module, Low Profile SMT, 3V, 4.9W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9903-LPBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AM1981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.930 |
Price for:Each
Minimum: 1
Multiple: 1
$81.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9903-LPBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AM1981
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAG9903LPB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9903LPB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG9903-LPB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9903 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 3V output voltage
- Low profile SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9903LPB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9903LPB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
