Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No12395Copy
Newark Part No.50F3533
Product Range260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $590.200 |
Price for:Each
Minimum: 1
Multiple: 1
$590.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12395Copy
Newark Part No.50F3533
Product Range260 Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 1000V
Voltage Measuring Range AC2.5V to 1000V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC250A
Range SelectionManual
External Height177.8mm
External Width133.4mm
External Depth79.4mm
Weight1.02kg
Product Range260 Series
SVHCTo Be Advised
Product Overview
The 12395 is an Analogue Volt-Ohm-Meter with all of the circuit protection features and advantages and even more features than its predecessors. The yellow case colour for enhanced visibility and user safety awareness is the trademark of the 260-8Xi. The durable ABS plastic case also provides high impact resistance and increased drop protection in the toughest environments.
- Instant trend information for quick positive yes/no checks
- Zero RFI emission
- Audible continuity check
- Mirrored scale for parallax reduction
Applications
Test & Measurement, Industrial
Contents
Volt-Ohm-Meter, 1.5 and 9V Batteries, Probe test leads and Alligator clips.
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 1000V
Current Measuring Range AC
250A
External Height
177.8mm
External Depth
79.4mm
Product Range
260 Series
Voltage Measuring Range DC
250mV to 1000V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
133.4mm
Weight
1.02kg
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
