Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $132.350 |
Price for:Each
Minimum: 1
Multiple: 1
$132.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No50115Copy
Newark Part No.47AK6180
Technical Datasheet
DMM FunctionsAC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
No. of Digits4
DMM Response Type-
Display Count6600
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
Simpson 4005 is a rugged, dual display, 6600 count, portable multimeter with wide selection of measurements.
- Direct and alternating voltages from 100µV to 1KV, Direct and alternating currents from 10µA to 10A
- 1000V CAT III/600V CAT IV as per international safety standard IEC 61010-1- 2010 and IEC 61557
- Resistance from 100mohm to 60Mohm
- Capacitance from 1pF to 40.00mF with zero correction
- Frequencies from 10.00Hz to 10MHz
- Diode measurement and continuity testing
- Relative, hold, peak value, MIN/MAX measurement
- Duty cycle (%) measurement
- Temperature measurement with K type thermocouple
Contents
Multimeter, Cable set, Operating instructions, Protective case (holster).
Technical Specifications
DMM Functions
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
4
Display Count
6600
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
