Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO29/0.1M/IPEXMHF4/S/35Copy
Newark Part No.97AK2634
Your Part Number
99 In Stock
Need more?
33 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
66 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.420 |
| 5+ | $36.340 |
| 10+ | $35.400 |
| 25+ | $35.150 |
| 50+ | $34.910 |
| 100+ | $34.680 |
| 300+ | $34.430 |
Price for:Each
Minimum: 1
Multiple: 1
$37.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO29/0.1M/IPEXMHF4/S/35Copy
Newark Part No.97AK2634
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM
Frequency Min5.725GHz
Frequency Max5.875GHz
Antenna MountingPanel / I-Pex MHF4 Connector
Gain2.47dBi
VSWR1.65
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM
Frequency Max
5.875GHz
Gain
2.47dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.725GHz
Antenna Mounting
Panel / I-Pex MHF4 Connector
VSWR
1.65
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
