Print Page
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.940 | $53.94 |
| Total Price | $53.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $53.940 |
| 50+ | $39.300 |
| 100+ | $39.290 |
| 250+ | $39.280 |
| 500+ | $38.500 |
| 1000+ | $37.710 |
| 2500+ | $36.930 |
| 5000+ | $36.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5155AI-FK-33VT-10.000000XCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel67AC8614RL
Cut Tape67AC8614
Product RangeSiT5155
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeSiT5155
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT5155
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

