Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $71.750 | $71.75 |
| Total Price | $71.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $71.750 |
| 50+ | $63.780 |
| 100+ | $54.210 |
| 250+ | $49.420 |
| 500+ | $48.430 |
| 1000+ | $47.450 |
| 2500+ | $46.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5156AI-FK-33VT-25.000000XCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel67AC8617RL
Cut Tape67AC8617
Product RangeSiT5156
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeSiT5156
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT5156
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

