Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20ML1S6Copy
Newark Part No.93K6209
Product RangeSouriau Trim Trio Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.670 |
| 5+ | $59.530 |
| 10+ | $55.120 |
| 20+ | $52.370 |
| 50+ | $48.790 |
| 100+ | $46.030 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$63.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM20ML1S6Copy
Newark Part No.93K6209
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SM20ML1S6 is a Pin Contact made of high conductive copper alloy with gold plated finish. The SC series wire crimp female contact comes with American crimp barrel, a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage. The stamped and formed contact accepts 20AWG and suitable for use with TRIM TRIO® connectors.
- 13A Maximum rated current
- ≤6MΩ Contact resistance
- 65N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SM20ML1S6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
