
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.810 |
| 5+ | $49.120 |
| 10+ | $46.990 |
| 20+ | $44.660 |
| 50+ | $43.110 |
| 100+ | $40.390 |
Product Information
Product Overview
The UT061412SH is a 12-pole Cable Plug for socket contacts. It has zinc alloy body and 14-12 insert arrangement. The UT0 series industrial circular connectors are a range of multi-way connectors intermateable, interchangeable and intermountable with the Trim Trio® UTG and UTP industrial connector families. UT0 series connectors are equipped with identical shells from military connectors complying with MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. UT0 series offers possibilities on shielding, high levels on sealing and salt spray. UT0 series is also the perfect solution to connect CAT-5e Ethernet applications in combination with other signals, using the same Trim Trio contacts.
- EMI shielded
- Waterproof
- High salt spray resistance (corrosion-resistant)
- 5000MΩ Minimum resistance
- IP67/IP68/69K Protection rating (dynamic)
- Enabling 500 mating-unmating without wear out
- Secure locking device audible click when mating
Applications
Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial
Technical Specifications
Standard Circular Connector
Straight Plug
Crimp Socket - Contacts Not Supplied
Zinc Alloy Body
-
IP67, IP68, IP69K
Souriau Trim Trio UT0 Series
12Contacts
Bayonet
Nickel
-
No SVHC (17-Jan-2022)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
