Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoHINT71TGCopy
Newark Part No.33AC2753
Technical Datasheet
Image Sensor Size1/3 "
Resolution1980 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0.001lx
Camera Lens Style2.9mm
Product Range-
SVHCTo Be Advised
Product Overview
2.9mm Fixed Lens, Dark Grey Housing
- 2.9mm fixed lens
- 1/3" Progressive Scan CMOS, 2MP
- Compact size - only 2.36" in diameter!
- True WDR operation
- Superior low-light performance
- Amplify existing light with no distance limitation
- Cast aluminum construction
- Additional analog output for 960H
- Signal distance up to 1600 feet
- Full OSD operation via UTC (TVI output only)
- Vandal resistant
- IP66 compliant, weather resistant
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Camera Lens Style
2.9mm
SVHC
To Be Advised
Resolution
1980 x 1080 Pixels
Illumination Min
0.001lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
