Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoHTINT59KCopy
Newark Part No.59AC8530
Product RangeIntensifier Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoHTINT59KCopy
Newark Part No.59AC8530
Product RangeIntensifier Series
Technical Datasheet
Resolution1000TVL
Supply Voltage24VAC
Illumination Min0.0001lx
Camera Lens Style2.8mm to 12mm Varifocal
Product RangeIntensifier Series
SVHCTo Be Advised
Technical Specifications
Resolution
1000TVL
Illumination Min
0.0001lx
Product Range
Intensifier Series
Supply Voltage
24VAC
Camera Lens Style
2.8mm to 12mm Varifocal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
