Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO2VLWMCopy
Newark Part No.59AC8538
Technical Datasheet
For Use WithSpeco 03VLD1 3MP Dome, O2VLD1 Indoor/Outdoor Vandal Resistant Dome, 02P4X 2MP 4X Mini-PTZ IP Cameras
Product Range-
SVHCTo Be Advised
Product Overview
O2VLWM is a wall mount dome fixture for O2VLD1, O3VLD1, O2P4X white housing. The speco wall mount is used to mount various speco dome surveillance cameras to a wall. It is used in applications such as security, CCTV cameras. Compatible camera models are: Speco 3 megapixel dome IP camera (03VLD1), Speco indoor/outdoor vandal resistant dome IP camera (O2VLD1), Speco 2MP 4X Mini-PTZ IP camera (02P4X).
- Color is white
Technical Specifications
For Use With
Speco 03VLD1 3MP Dome, O2VLD1 Indoor/Outdoor Vandal Resistant Dome, 02P4X 2MP 4X Mini-PTZ IP Cameras
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
