Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA43V02Copy
Newark Part No.50F4308
Product Range8910D Series
Your Part Number
11 In Stock
12 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,048.800 |
| 10+ | $2,987.800 |
| 25+ | $2,896.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3,048.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA43V02Copy
Newark Part No.50F4308
Product Range8910D Series
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC340A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA43V02 is a 3-pole Definite Purpose Contactor with 3NO contacts and quick connect terminal. Definite purpose contactor is ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
- Double break contacts
- Low coil VA
- Straight-through wiring
- 200000 Electrical operations
- 500000 Mechanical operations
- Continuous duty cycle
- 110VAC at 50Hz, 120VAC at 60Hz Control circuit voltage
- 600VAC Rated operational voltage
Applications
Automation & Process Control, HVAC, Communications & Networking, Industrial
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
25hp
Coil Voltage VAC Nom
120V
Switching Power AC1
7.5hp
Switching Current AC3
40A
SVHC
To Be Advised
Alternatives for 8910DPA43V02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
