Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422ATCF331Copy
Newark Part No.17B3616
Product Range9422 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,106.840 |
| 5+ | $1,095.770 |
| 10+ | $1,084.700 |
| 25+ | $1,068.100 |
| 50+ | $1,051.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422ATCF331Copy
Newark Part No.17B3616
Product Range9422 Series
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max30A
No. of Poles-
IP / NEMA RatingNEMA 4
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsCSA, UL
Product Range9422 Series
SVHCTo Be Advised
Product Overview
The 9422ATCF331 is a Fusible Disconnect Switch with flange rod variable depth mounting. This disconnect switch is equipment with the 6-inch handle included NEMA 1/3/3R/4 sheet steel enclosure. This switch is suitable for use with the 9422T range products and also designed for control panel installations. This switch include interchangeable fuse clip, ability to add fuse clip kit and cable mechanism.
Applications
Industrial, Commercial
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
-
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Current AC Max
30A
IP / NEMA Rating
NEMA 4
Switch Disconnector Mountng Type
Flange Mount
Product Range
9422 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
