
| Quantity | Price |
|---|---|
| 1+ | $851.350 |
| 5+ | $834.320 |
| 10+ | $817.300 |
| 25+ | $800.270 |
| 50+ | $783.250 |
Product Information
Product Overview
VH363 is a VisiPacT single throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three blade fusible heavy duty safety switch that is rated at 100A with a voltage 600VAC and 600VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 1 rated with a steel enclosure and comes with factory installed viewing window. The device accepts H,K,R fuse types as shipped and can be field modified for J fuses, unit is surface mounted.
- Fusible disconnect, 3-pole, 100A current, 600V AC/DC voltage
- NEMA 1 steel enclosure, surface mounting
- AWG 12...AWG 1/0 aluminum, AWG 14...AWG 1/0 copper wire size
- UL listed file E2875, 3-wire configuration
- Lugs electrical connection, H or K, R or J fuse
- Viewing window allows visual confirmation of switch state with door closed
- Suitable for service entrance when equipped with neutral assembly or equipment grounding kit
- Quick make, quick break operating mechanism
- Dual cover interlock blocks opening cover if switch is on and switching on if cover is open
- Dimension is 7.04 x 8.91 x 21.84 inch (D x W x H)
Technical Specifications
3 Pole
100A
-
UL
To Be Advised
600V
NEMA 1
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
